Solid State Relays - SSR

 Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC 7In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Bulk
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 1,752In Stock
Min.: 1
Mult.: 1

PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC 31In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC RANDOM 4-32VDC SSR 1 93In Stock
Min.: 1
Mult.: 1

12 A 24 VAC to 280 VAC 4 VDC to 32 VDC
Omron Automation and Safety Solid State Relays - SSRs 5VDC/100-240VAC 10A 71In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 6 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH 2,800In Stock
Min.: 400
Mult.: 400

PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2,235In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOIC-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1,815In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs 4-32 VDC 29In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn. 34In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 280VAC/90A , 3-32VDC In, ZC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 10,937In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-6 1.36 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs PM Monitoring SSR 240VAC/25A 25In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 60 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 6 mA - 40 C + 80 C 58.4 mm 45.7 mm 24.2 mm Each
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 420In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2,279In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 75A 24-265 VAC LED 22In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs PM IP00 280VAC/50A , 3-32VDC In, ZC 31In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 1,508In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Teledyne Relays Solid State Relays - PCB Mount Relay 7In Stock
Min.: 1
Mult.: 1
PCB Mount 2 A 60 VDC 0 VDC to 18 VDC 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) Tray
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each