multimec Tactile Switches

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging


Apem Tactile Switches 50mA 24VDC High Temp. ThruHole 2,000In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black 10.1 mm 10.1 mm 6.4 mm 3C 10000000 Cycle IP67
Apem Tactile Switches 50mA 24VDC 6.5N Wht SMT IP67 852In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Apem Tactile Switches MEC SWITCH 10G 16In Stock
Min.: 1
Mult.: 1
Illuminated Green LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 75 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Apem Tactile Switches Switch TH 2N. Green/Yellow Led 77In Stock
Min.: 1
Mult.: 1

Illuminated Green, Yellow LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 60 mW, 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch TH 2.0N. Green/Yellow L 78In Stock
Min.: 1
Mult.: 1

Illuminated Yellow LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 60 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch 2 Stight Legs RoHS Co 40In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC No SPST Solder Pin 10 mm 10 mm 6.4 mm 5E TH9 10000000 Cycle IP67
Apem Tactile Switches MEC SWITCH 10G 100In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch TH 3.5N. Green Led 64In Stock
Min.: 1
Mult.: 1

Illuminated Green, Yellow LED Through Hole Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC 60 mW, 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch TH 6.5N. Green Led 29In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch SMD 3.5N. Yellow Led. 52In Stock
Min.: 1
Mult.: 1

Illuminated Yellow LED SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC 60 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67 Tube
Apem Tactile Switches Switch TH 6.5N. Green Led 89In Stock
Min.: 1
Mult.: 1

Illuminated Green, Yellow LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 60 mW, 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67 Tube
Apem Tactile Switches Switch TH 6.5N. White Led 114In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches Switch SMD 2N YELLOW TR 1In Stock
100Expected 18/05/2026
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2 N 50 mA 24 VDC No SPST Gull Wing Lead 10 mm 10 mm 6.4 mm 5G SH9 10000000 Cycle IP67
Apem Tactile Switches Switch SMD 2.0N. Without Actua 98In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2 N 50 mA 24 VDC No SPST Gull Wing Lead 10 mm 10 mm 6.4 mm 5E SH9 10000000 Cycle IP67
Apem Tactile Switches 50mA 24VDC 6.5N Ylw SMT IP67 89In Stock
Min.: 1
Mult.: 1

Illuminated Yellow LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 60 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Apem Tactile Switches Switch TH 6.5N. 87In Stock
Min.: 1
Mult.: 1

Illuminated 5G TH9
Apem Tactile Switches 50mA 24VDC 2N Grn ThruHole IP67 149In Stock
200Expected 19/08/2026
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67 Tube

Apem Tactile Switches Switch Th H.Temp Green/Yellow 161In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Plunger OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black Black 10.1 mm 10.1 mm 3F 10000000 Cycle IP67
Apem Tactile Switches 50mA 24VDC YLW LED SPST-NO, ThruHole 192In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Plunger OFF - (ON) 50 mA 24 VDC No SPST Solder Pin Black Black 10.1 mm 10.1 mm 3F 10000000 Cycle IP67
Apem Tactile Switches MEC 5G SWITCH 2.0N Red Lens 165In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 65 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem Tactile Switches 50mA 24VDC 2N Blue ThruHole IP67 138In Stock
Min.: 1
Mult.: 1

Illuminated LED Through Hole Straight Round OFF - (ON) 2 N 50 mA 24 VDC 75 mW No SPST Solder Pin 10 mm 10 mm 8.5 mm 5G TH9 10000000 Cycle IP67
Apem 3ETH9-11.0
Apem Tactile Switches 11mm Blk Act High Tmp T.H. 93In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Round OFF - (ON) SPST 3E
Apem Tactile Switches 50mA 24VDC 3.5N Blue SMT IP67 122In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC 75 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67

Apem Tactile Switches 50mA 24VDC 3.5N SMT IP67 9,387In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3.5 N 50 mA 24 VDC No SPST Gull Wing Lead 10 mm 10 mm 6.4 mm 5G SH9 10000000 Cycle IP67 Tube
Apem Tactile Switches Switch SMD 6.5N. Red Led 247In Stock
Min.: 1
Mult.: 1

Illuminated Red, Green LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 65 mW, 75 mW No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67 Tube