Tactile Switches

 Tactile Switches
Tactile Switches are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tactile switch manufacturers such as ALPS, Apem, C&K, E-Switch, NKK, Omron, Panasonic, TE Connectivity & many more.   
More...

Please view our large selection of tactile switches below.
Results: 14,042
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches PTS645VK31-2 LFS 9,657In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.15 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.15 mm PTS645 100000 Cycle Bulk
C&K Tactile Switches 4.5 x 4.5 mm Tact Switch for SMT 20,707In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 0.9 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST SMD/SMT Black 4.5 mm 4.5 mm 3.8 mm PTS647 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 100mA 35VDC, 12x12mm, 680gf, SMT, SPST NO 1,173In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 680 gf 100 mA 35 VDC 1 W No SPST Gull Wing Lead Red 12 mm 12 mm 4.95 mm SFS 300000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 4.3mm H, SMT J-type 15,909In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 4.3 mm PTS645 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 50mA 12VDC, SPST NO, 160 gf, 7.3mm H, SMT J-type 13,046In Stock
Min.: 1
Mult.: 1
Reel: 700

Non-Illuminated SMD/SMT Straight 3.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 7.3 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 9,501In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 7.6 mm 7.2 mm 3.6 mm M 100000 Cycle

Panasonic Tactile Switches Edge Mount side push 2.4N 4.3x1.7mm 6,710In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 2.4 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel 14,957In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.35 mm Round ON - OFF 0.7 N 20 mA 15 VDC No SPST J Form Lead Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel 17,246In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight Round ON - OFF 1 N 20 mA 15 VDC No SPST Solder Pad Black 2.6 mm 1.6 mm 0.5 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 260GF LI BLUE 802In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Straight Without Cap OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf 7,658In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
C&K Tactile Switches Vertical thru-hole White LED, no cap 920In Stock
Min.: 1
Mult.: 1

Illuminated White LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 108 mW No SPST Solder Pin Black 7.2 mm 7.2 mm 7.1 mm ITS 50000 Cycle Tray
C&K Tactile Switches 3.4N Gullwing 3,324In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS645VM39-2 LFS 8,892In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Non-Illuminated Through Hole Right Angle 3.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 3.85 mm PTS645 100000 Cycle Reel, Cut Tape
Apem Tactile Switches 50mA 24VDC 6.5N Wht SMT IP67 852In Stock
Min.: 1
Mult.: 1

Illuminated White LED SMD/SMT Straight Round OFF - (ON) 6.5 N 50 mA 24 VDC 46.5 W No SPST Gull Wing Lead 10 mm 10 mm 8.5 mm 5G SH9 10000000 Cycle IP67
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 5,105In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQP2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3,965In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 9,081In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Silvr 450Gf Gullwing 16,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Non-Illuminated SMD/SMT Straight 0.75 mm Round OFF - (ON) 4.5 N 50 mA 32 VDC No SPST Gull Wing Lead 6 mm 3.8 mm 2.5 mm KSR IP50 Reel, Cut Tape
C&K Tactile Switches Flush Silv Gwing 1,351In Stock
Min.: 1
Mult.: 1
Reel: 1,100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches Ultra Low Profile SMT Top Actuated 15,235In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 230 gf 50 mA 12 VDC No SPST J Form Lead Gray 3.7 mm 3.7 mm 0.35 mm PTS540 300000 Cycle Reel, Cut Tape, MouseReel
Bourns Tactile Switches 4mm KEY SWITCH SMD Right Angle 1,885In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Illuminated SMD/SMT Right Angle 2.67 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST Gull Wing Lead White 5.44 mm 5 mm 5.18 mm 7914S 500000 Cycle IP67 Reel, Cut Tape, MouseReel

Panasonic Tactile Switches Edge Mount side push 1.6N 4.3x1.7mm 5,910In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Solder Pad Black 4.55 mm 1.9 mm 1.65 mm 500000 Cycle IP67
Panasonic Tactile Switches Light Touch Switch 18,481In Stock
Min.: 1
Mult.: 1
Reel: 16,000

Non-Illuminated SMD/SMT Straight Round ON - OFF 2.25 N 20 mA 15 VDC No SPST Solder Pad Black 2.8 mm 1.9 mm 0.57 mm EVPBL 300000 Cycle IP67 Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm 3,738In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Gray 6.2 mm 2.55 mm 3.5 mm EVQP4 500000 Cycle Reel, Cut Tape, MouseReel