IA-220-U2-0001

BittWare
538-IA-220-U2-0001
IA-220-U2-0001

Mfr.:

Description:
Accelerator Cards AGF014 core speed3 transc speed3 low pwr 2x4GB DDR4

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,144.05 $3,144.05

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
U.2
PCIe
8 GB
16 GB
+ 5 C
+ 35 C
Passive Heatsink
Brand: BittWare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Accelerator Cards
Series: IA-220-U2
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

IA-220-U2 U.2 FPGA Accelerator

BittWare IA-220-U2 U.2 FPGA Accelerator features an Intel Agilex FPGA supporting PCIe Gen4 directly coupled to local DDR4 memory, ideal for NVMe acceleration. The IA-220-U2 can be programmed by users developing in-house capabilities or delivered as a ready-to-run pre-configured solution featuring Eideticom’s NoLoad® IP. The IA220-U2 is front-serviceable in a 1U chassis and can be mixed in with storage units in the same server, allowing users to mix-and-match storage and acceleration.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.