x86 Core Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology AmITX-RZ-G-R2314
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2314 x86 2.1 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology AmITX-RZ-G-R2544
ADLINK Technology Single Board Computers 2x DDR4 SODIMM vertical socketsPCIe x16 Slot (x8 Lanes)PCIe x1 SlotM.2 M Key Socket (x2 Lanes)mPCIe CONN (mSATA)2x SATA CONN2x GLAN CONN6x USB 2.0 Port ; 4x USB 3.0 Port6x COM Port7.1 audio CH Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Mini-ITX AMD Ryzen R2544 x86 3.35 GHz 32 GB 0 GB 12 V Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology Single Board Computers CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm