HMI Displays & Panel PCs

Results: 4,370
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor 2In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel Atom N97 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 121 2In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 1320 2In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mmx 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 156 3In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 15.6 in - 20 C + 60 C 398 mm x 263 mm x 52 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 21.5" Touchscreen Comp w/Intel N97 CPU, 8GB RAM, 128GB SSD, Wifi, US pwr 2In Stock
Min.: 1
Mult.: 1

8 GB
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module. 2In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module. 2In Stock
14On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Schneider Electric HMI Displays & Panel PCs GP4000, 5.7 QVGA, Analog, DC 1In Stock
Min.: 1
Mult.: 1
Resistive TFT 320 kB 320 kB 24 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 55 C 169.5 mm x 137 mm x 59.5 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel 4In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI, High Resolution, Class 1 Div 2 (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs 15" W basic Web terminal 1In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 7" W Basic HMI, GP-ProEX model 7In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
IEI HMI Displays & Panel PCs The factory is currently not accepting orders for this product. 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Capacitive Rockchip Cortex-A55 LCD 2 GHz 12 V 1280 x 800 10.1 in - 10 C + 50 C 243.56 mm X 166.2 mm X 38.65 mm
Phoenix Contact HMI Displays & Panel PCs TP6101-WXPS 10.1" Display 10In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1280 x 800 10.1 in - 20 C + 50 C
Advantech HMI Displays & Panel PCs 21.5" Pcap,FHD 250nits,i5-1145G7E,8G ,Bl 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel

Weintek HMI Displays & Panel PCs 7 Advanced HMI, Standard Resolution TFT Screen

19.2 VDC to 28.8 VDC 0 C + 55 C
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4102008, 2 GB RAM & 8 GB eMMC with wireless, 3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm

Weintek HMI Displays & Panel PCs 7" Standard HMI

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 15 Standard HMI, Class 1 Div 2

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 7 High Brightness HMI, High Resolution, IPS Screen, Extended Temperature Range

19.2 VDC to 28.8 VDC - 20 C + 55 C
Schneider Electric HMI Displays & Panel PCs 5.7 Color Touch Panel QVGA-TFT 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, SPI, USB 320 x 240 5.7 in