Industrial Box PCs

Results: 2,492
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
IBASE Industrial Box PCs Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 1In Stock
Min.: 1
Mult.: 1

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed US-Version 4In Stock
5Expected 21/05/2026
Min.: 1
Mult.: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
Schneider Electric Industrial Box PCs P6 I3 24V W10 128GM2 8G E.15p 3In Stock
Min.: 1
Mult.: 1

Intel Core i3-8145UE DDR4 250 mm x 165 mm x 53 mm 87 W
EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5 23In Stock
33On Order
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 5In Stock
5On Order
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Advantech Industrial Box PCs 4K UHD Box PC Intel 97/8GB RAM/128GB SSD, Wifi, Win11 LTSC, US pwr 4In Stock
Min.: 1
Mult.: 1

8 GB
MYIR Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial 4In Stock
2Expected 21/04/2026
Min.: 1
Mult.: 1

ARM Cortex-A7 1.2 GHz DDR3 194 mm x 158 mm x 32.5 mm 1 x LVDS, 1 x LVDS to HDMI 4 GB 2 x USB 2.0 1 Port 1 x RJ45 + 85 C - 40 C 15 W 9 VDC 15 VDC Linux
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure 3In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 16In Stock
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
VIA Industrial Box PCs AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O 1In Stock
Min.: 1
Mult.: 1

Atom Quad Core 1.5 GHz 32 GB DDR4 1.5 GHz 170 mm x 126 mm x 48.5 mm 2 x HDMI M.2 Wall / VESA Moutn 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 95 C 0 C 9 V 36 V Linux, Windows 10/11 Aluminum
IBASE Industrial Box PCs (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) 8In Stock
Min.: 1
Mult.: 1

Core i7-1185G7E 4.4 GHz 64 GB DDR4-3200 2 Channel 4.4 GHz 180 mm x 150 mm x 72 mm 2 x DP M.2 Desktop, Wall Mount, VESA Mount 1 x USB 2.0, 3 x USB 3.1 2 Port 1 x RS-232/422/485 + 45 C 0 C 28 W 12 V 24 V Aluminum, Steel
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16GB Ruggedized AI 1In Stock
Min.: 1
Mult.: 1

Jetson Orin NX LPDDR5 245 mm x 220 mm x 80 mm + 60 C - 20 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0 10In Stock
Min.: 1
Mult.: 1

Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0 6In Stock
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W 46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 13In Stock
28Expected 10/04/2026
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 1x Raspberry Pi certified antenna 3In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
IEI Industrial Box PCs The factory is currently not accepting orders for this product. 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
IEI Industrial Box PCs The factory is currently not accepting orders for this product. 1In Stock
Min.: 1
Mult.: 1
Max.: 1

IBASE Industrial Box PCs Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W