3957

Adafruit
485-3957
3957

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Adafruit CRICKIT HAT for Raspberry Pi

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.95 $34.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Robotics
Crickit Hat
Raspberry Pi
Brand: Adafruit
Product Type: Educational Kits
Series: CRICKIT
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 59.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

CRICKIT HAT for Raspberry Pi

Adafruit CRICKIT HAT for Raspberry Pi is a Python-oriented HAT (Hardware Attached on Top) add-on for robotics that includes servos, motor control, drive outputs, touch inputs, a NeoPixel driver, 3W amp, and solenoids. The Creative Robotics and Interactive Construction Kit HAT can be plugged into the Raspberry PI using the standard 2x20 GPIO connector. The CRICKIT HAT includes timers, Pulse Width Modulations (PWMs), and off-loaded sensors to the co-processor. The CRICKIT is powered by seesaw, I2C-to-bridge firmware and uses two I2C data pins to control inputs and outputs.