CAPA310HGGA-E3940-ZIO

Axiomtek
960-E38E310100
CAPA310HGGA-E3940-ZIO

Mfr.:

Description:
Single Board Computers 3.5 embedded SBC with Intel Atom x5-E3940 processor (1.6 to 1.8 GHz, 2MB Cache, 9.5W), HDMI, LVDS, 2 GbE LAN, audio, ZIO, and heatsink

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$343.00 $343.00

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
CAPA310
3.5 in
Intel
Atom x5-E3940
Atom x5-E3940
1.6 GHz to 1.8 GHz
8 GB
0 GB
12 V to 24 V
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
- 40 C
+ 80 C
146 mm x 104 mm x 1.6 mm
Brand: Axiomtek
Cache Memory: 2 MB
Chipsets: SoC
Code Name: Apollo Lake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR3L
On-Board Storage Type: mSATA
Processor Series: x5-E3940
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38E310100
Unit Weight: 594.785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

CAPA310 Embedded Board

Axiomtek CAPA310 Embedded Board features the onboard quad-core Intel® Atom® x5-E3940 processor (codename: Apollo Lake). CAPA310 is designed for industrial Internet of Things (IoT) and intelligent systems such as industrial automation, self-service terminals, digital signage, and POS/kiosk displays. The fanless small-form-factor device has an extended operating temperature range of -40°C to +80°C and a wide-range power input of 12V to 24V DC. The industrial-grade 3.5" embedded board includes numerous features and is expandable. The board is optimized with a full-size PCIe Mini Card slot and an optional ZIO connector for PCIe, LPC, USB, and SMBus expansion. The board also features the Intel integrated Gfx graphic engine to deliver high-resolution HD support for display interfaces such as HDMI, LVDS, and optional VGA.