QPA0004EVB

Qorvo
772-QPA0004EVB
QPA0004EVB

Mfr.:

Description:
Amplifier IC Development Tools 8W Reconfigurable S/X-Band PA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,125.00 $1,125.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Bag
Brand: Qorvo
Product Type: Amplifier IC Development Tools
Series: QPA0004
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA0004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA0004EVB Evaluation Board

Qorvo QPA0004EVB Evaluation Board s a demonstration and development platform for the QPA0004 Dual-Band GaN Power Amplifier. The QPA0004 is a reconfigurable Gallium Nitride MMIC power amplifier operating in S-Band and X-Band. In S-Band, it provides 9W saturated power over the 3.1HGz to 3.5GHz frequency range. In X-Band, it provides 8W saturated power from 9GHz to 11GHz.