SKY53510-EVB

Skyworks Solutions, Inc.
873-SKY53510-EVB
SKY53510-EVB

Mfr.:

Description:
Clock & Timer Development Tools SKY535 SERIES EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$272.70 $272.70

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Buffer
SKY53510
Bulk
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Clock & Timer Development Tools
Series: SKY535
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
3B992

Si53510 Evaluation Board

Skyworks Solutions Inc. Si53510 Evaluation Board is designed to evaluate the performance of the SKY535x differential clock buffers. The SKY535x clock buffers feature a DC to 3.1GHz frequency range and up to 40% improved additive RMS phase jitter at 156.25MHz (typical). These clock buffers include pin-selectable HCSL, LVDS, and LVPECL differential outputs. The SKY535x clock buffers operate within the 1.8V to 3.3V voltage range and -40°C to 95°C ambient temperature range.

FEATURED PRODUCTS
SKYWORKS