ME817EV

Bridgetek
895-ME817EV
ME817EV

Mfr.:

Description:
Video IC Development Tools BT817 Module EVB 16Mb SPI DSPI QSPI

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.05 $124.05

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Graphics, Touch and Audio
BT817
5 V
Bulk
Brand: Bridgetek
Description/Function: 4TH Generation EVE Chip
For Use With: Audio Filter, Amplifier, FPC Connector
Interface Type: SPI
Product Type: Video IC Development Tools
Series: BT817/8
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ME817EV BT817 Evaluation Board

Bridgetek ME817EV BT817 Evaluation Board is used to develop and demonstrate the BT817's graphics, touch, and audio functionalities. The board supports LCD panels with a 40-pin LVDS or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board. This allows a 1/8W speaker to be driven. Audio sources can be supplied from the BT817 or through a line-in connector.