STM32F723E-DISCO

STMicroelectronics
511-STM32F723E-DISCO
STM32F723E-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F723IE MCU

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
31
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.62 $57.62

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F723EDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F723E
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit to develop application for microcontrollers
For Use With: ST-LINK/V2-1
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

32F723EDISCOVERY Discovery Kit

STMicroelectronics 32F723EDISCOVERY Discovery Kit allows for developing applications with STM32F7 series microcontrollers (MCU). The MCUs are based on the ARM® Cortex®-M7 core.  The 32F723EDISCOVERY Discovery kit is for a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features.  The PMOD, STMod+ and Arduino™ Uno V3 connectivity offers a variety of expansion capabilities with a large choice of specialized add-on boards.