EVAL38164SVIDTOBO1

Infineon Technologies
726-EVAL38164SVIDTOB
EVAL38164SVIDTOBO1

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.25 $73.25

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
1 V
IR38164
IR38164MTRPBFAUMA1
Brand: Infineon Technologies
Dimensions: 12.4 mm x 8.3 mm x 8 mm
Output Current: 19 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OptiMOS
Part # Aliases: EVAL_38164_SVID SP002308252
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-38164-SVIDTOBO1 IR38164 Evaluation Board

Infineon Technologies EVAL-38164-SVIDTOBO1 IR38164 Evaluation Board provides an easy-to-use demonstration and development platform for the IR38164M OptiMOS IPOL DC-DC Converter, targeting the Intel® VCCIO rail. The IR38164 VCCIO demo board requires a single +12V supply for the input power. The Evaluation Board features an internal LDO that can use the +12V input supply to generate 5V that is used for the VCC bias voltage. This LDO can be disabled, utilizing an external +5V for the VCC. The IR38164 can deliver up to 19A load current.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More