SI8274ISO-KIT

Skyworks Solutions, Inc.
634-SI8274ISO-KIT
SI8274ISO-KIT

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.83 $24.83

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
2.5 V to 5.5 V
5 V to 30 V
Si8274
Si8274
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 78.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

Si8274ISO-KIT Gate Driver Evaluation Board

Skyworks Solutions Inc. Si8274ISO-KIT Isolated Gate Driver Evaluation Board allows designers to evaluate Skyworks' Si827x family of high CMTI performance ISO drivers. The board comes populated with the Si8271 or the Si8274 version of the family. The Skyworks Solutions board includes screw terminals for quick evaluation of the devices’ key parameters and also includes test points on each device’s pins to accommodate direct connection to the designer’s end system.

Si827x-EVB Evaluation Boards

Silicon Labs Si827x-EVB Evaluation Board is used to evaluate the Si827x family of high CMTI performance ISOdrivers. The boards includes the Si8271 and one of the Si8273, Si8274 or Si8275 version. Screw terminals are included for quick evaluation of the ISOdrivers' key parameters. Test points for the devices' pins are also included to accommodate direct connection.

FEATURED PRODUCTS
SKYWORKS