CMD316C3-EVB

Qorvo
772-CMD316C3-EVB
CMD316C3-EVB

Mfr.:

Description:
RF Development Tools 6 - 20 GHz Low Noise Amplifier

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$440.00 $440.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMD316C3
6 GHz to 20 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Low Noise Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CMD316
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CMD316C3 CMD316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CMD316C3-EVB Evaluation Board

Qorvo CMD316C3-EVB Evaluation Board is a demonstration and development platform for the CMD316C3 Low-Noise Amplifier. The CMD316C3 is a broadband Monolithic Microwave Integrated Circuit (MMIC) featuring a 6GHz to 20GHz frequency range, housed in a leadless 3mm2 surface-mount package. The board is ideally suited for communications systems requiring a small size and low power consumption.