QPA1009EVB

Qorvo
772-QPA1009EVB
QPA1009EVB

Mfr.:

Description:
RF Development Tools 10.7-12.7 GHz 17W PA PHS

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,375.00 $3,375.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA1009
10.7 GHz to 12.7 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPA1009
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA1009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA1009EVB Evaluation Board

Qorvo QPA1009EVB Evaluation Board is a demonstration and development platform for the QPA1009 17W Wideband GaN on SiC Power Amplifier. The QPA1009 operates from 10.7GHz to 12.7GHz, delivering 42dBm of saturated output power and 16dB of large signal gain while achieving 33% power-added efficiency. The QPA1009 RF ports have DC blocking capacitors and are matched to 50Ω. The device's RF input port is DC coupled to ground for optimum ESD performance. The QPA1009 is fabricated on a 0.15µm QGaN15 GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications.