QPA2575EVB

Qorvo
772-QPA2575EVB
QPA2575EVB

Mfr.:

Description:
RF Development Tools 32-38 GHz 3 W PA

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,250.00 $2,250.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2575
32 GHz to 38 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Amplifier
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2575
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2575
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2575EVB Evaluation Board

Qorvo QPA2575EVB Evaluation Board is a demonstration and development platform for the QPA2575 3W Ka-Band Power Amplifier. The QPA2575 is designed to operate between 32GHz to 38GHz and is ideally suited to support both commercial and defense-related applications.