QPA2962EVB

Qorvo
772-QPA2962EVB
QPA2962EVB

Mfr.:

Description:
RF Development Tools 2-20 GHz 10 W GaN Amp

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,250.00 $2,250.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2962
2 GHz to 20 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Electronic Warfar, Radar
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2962
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

QPA2962EVB Evaluation Board

Qorvo QPA2962EVB Evaluation Board is designed to evaluate the wideband QPA2962 power amplifier fabricated on Qorvo's QGaN15 GaN on silicon carbide (SiC) process. This power amplifier is designed to operate from 2GHz to 20GHz frequency bandwidth and provides 10W of saturated power with 13dB large signal gain with 22% power-added efficiency at 22V drain bias. The QPA2962EVB evaluation board is built with Rogers 6035HTC dielectric, 0.01" thick, and has 0.5oz. copper on both sides. Qorvo QPA2962EVB Evaluation Board, in combination with the QPA2962 amplifier, is ideal for wideband communication systems, military, electronic warfare, test instrumentation, and radar applications.