TEL0125

DFRobot
426-TEL0125
TEL0125

Mfr.:

Description:
Sub-GHz Development Tools LoRa Radio 868MHz - FireBeetle Covers

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.90 $17.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
868 MHz
SX1276
3.3 V
SPI
- 20 C
+ 70 C
LoRa
Brand: DFRobot
Dimensions: 58 mm x 29 mm
Product Type: Sub-GHz Development Tools
Series: FireBeetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEL0125 868MHz FireBeetle LoRa Module

DFRobot TEL0125 868MHz FireBeetle LoRa Module is a low-power consumption microcontroller especially designed for the Internet of Things (IoT). The TEL0125 FireBeetle covers-LoRa radio 868MHz mainly communicates via SPI interface and focuses on fast and convenient low-power building. This LoRa radio is a wireless transmission module that adopts a high-performance SX1276 LoRa 868MHz chip with built-in Power Amplifier (PA) gain and is compatible with Arduino. The TEL0125 module provides a maximum transmission rate and can reach up to 300Kbps. This FireBeetle LoRa module supports long-range monitoring and FSK modulation. The TEL0125 module is widely used in remote home automation detection, health monitoring, and wearable device.