MIKROE-3663

Mikroe
932-MIKROE-3663
MIKROE-3663

Mfr.:

Description:
WiFi Development Tools - 802.11 DeviceDrive Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.94 $22.94

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
WRF01-M24A
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V
WiFi
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: UART
Product Type: WiFi Development Tools
Series: DeviceDrive
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

DeviceDrive Click

Mikroe DeviceDrive Click is a complete cloud-on module solution with Wi-Fi functionality and integrated PCB antenna and enables easy and fast cloud connectivity with simple software integration. The Mikroe DeviceDrive click comes with an onboard WRF01-M24A module with the 802.11b/g/n protocol that handles all connectivity tasks. This WRF01-M24A module uses the UART interface for communication with external devices and an MCU for internal use. Typical applications include mobile, wearable electronics, and Internet of Things (IoT).

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.