QPF4551EVB

Qorvo
772-QPF4551EVB01
QPF4551EVB

Mfr.:

Description:
WiFi Development Tools - 802.11 5GHz Wi-Fi 6 Front End Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.25 $181.25

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
QPF4551
802.11 ax
5 GHz
5 V
WiFi
Brand: Qorvo
For Use With: Wi-Fi U-NII 5-8 bandBoost Filter
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 20 C
Product Type: WiFi Development Tools
Series: QPF4551
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4551
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4551EVB01 Evaluation Board

Qorvo QPF4551EVB01 Evaluation Board is a demonstration and development platform for the QPF4551 5.0GHz Wi-Fi® 6 Front End Module. The QPF4551 features a 5150MHz to 5850MHz frequency range and provides up to 32dB transmit gain with a low 2.1dB noise figure. The compact form factor and integrated matching of the QPF4551 minimizes the layout area in an application.