Shuttle Board 3.0 BMI330

Bosch Sensortec
262-SHUTTLEBMI330
Shuttle Board 3.0 BMI330

Mfr.:

Description:
Multiple Function Sensor Development Tools Multiple Function Sensor Development Tools BMI330 Development Tool

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
15
Expected 24/06/2026
55
20
Expected 06/07/2026
20
Expected 04/09/2026
15
Expected 10/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.46 $16.46

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
Shuttle Boards
Inertial Measurement Unit
BMI330
1.71 V to 3.63 V
Bulk
Brand: Bosch Sensortec
Dimensions: 22 mm x 14 mm x 1.6 mm
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Series: BMI330
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: 0440.SB2.061
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI330 Shuttle Board 3,0

Bosch BMI330 Shuttle Board 3.0 is a compact and versatile evaluation tool designed to simplify the development and testing of the BMI330 Inertial Measurement Unit (IMU). The Bosch BMI330 Shuttle Board 3.0 features a standardized footprint and pinout, making it compatible with Bosch’s Application Board 3.x, and supports both I3C, I2C, and SPI communication interfaces. The board provides easy access to all sensor pins, enabling seamless integration into custom hardware setups or rapid prototyping environments. The plug-and-play design allows developers to quickly assess the BMI330’s performance in applications such as industrial automation, robotics, and navigation. With clearly labeled components and a layout optimized for usability, the Shuttle Board 3.0 is an essential tool for engineers and developers working with precision motion sensing technologies.