CMSN-1

SensiEDGE
368-CMSN-1
CMSN-1

Mfr.:

Description:
Multiple Function Sensor Development Tools CommonSense is compatible with the Sony Spresense

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.18 $103.18

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Brand: SensiEDGE
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: SensiEDGE
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CommonSense compatible with the Spresense Board

SensiEDGE CommonSense is compatible with the Spresense CXD5602PWBMAIN1C Main Board. The SensiEDGE sensor board consists of sensors and a GPIO expander. CommonSense is an extension board compatible with Sony's Spresense main board CXD5602 microcontroller. The button and LEDs are connected to the GPIO expander.