Unmanaged Ethernet Switches

Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Teltonika Unmanaged Ethernet Switches Flat unmanaged Ethernet POE+ switch. 120W power budget. 4 x POE. 1 Ethernet. 7 57 VDC. Regions: Global. No PSU. 10In Stock
20Expected 06/07/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 120 W 28 mm x 113 mm x 50 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100-5POE-2SFP 34In Stock
Min.: 1
Mult.: 1

5 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 6 A 107 mm x 65 mm x 141 mm
Advantech Unmanaged Ethernet Switches 8GE PoE +2G SFP Ind. Unmanaged Switch 4In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 14.8 Mb/s 12 VDC 48 VDC - 40 C + 75 C 5.28 W 130 mm x 56 mm x 140 mm
Phoenix Contact Unmanaged Ethernet Switches EX42005-00-1-X 2In Stock
Min.: 1
Mult.: 1

5 Port Ethernet 12 V 48 V - 10 C + 60 C 1.82 W 110 mm x 70 mm x 26 mm
LUTZE / Amphenol Unmanaged Ethernet Switches ET-SWGU16E 16 PORT, 10/100/1000TX 10In Stock
Min.: 1
Mult.: 1

16 x RJ45 1 Gb/s Ethernet 9 V 52 V - 40 C + 75 C 8.2 W 170 mA 152 mm x 107 mm x 66 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 8 TX 121In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 200 mA 135 mm x 94.3 mm x 30 mm

Advantech Unmanaged Ethernet Switches 8-port 10/100Mbps Unmanaged Ethernet swi 111In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 10 C + 60 C 140 mm x 95 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A 241In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 60 mm x 34.4 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 6TX/2FX 16In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 240 mA 135 mm x 115.3 mm x 30 mm
Lantronix Unmanaged Ethernet Switches Hardened Unmanaged Switch, 8-port GE , 2 SFP, 12-48VDC, - 40 - 75C 3In Stock
Min.: 1
Mult.: 1

ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, mini type 15In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3 W 26.1 mm x 70 mm x 95 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8FE, slim type 14In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 26.1 mm x 94.9 mm x 144.3 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 24 V operating voltage 36In Stock
37Expected 01/06/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.3 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 13In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
Advantech Unmanaged Ethernet Switches 8-port Unmanaged Switch with DNV Complia 11In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 3.93 W 140 mm x 95 mm x 30 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699TWWHHHV 2In Stock
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN 6TX 13In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9 V 32 V 0 C + 60 C 230 mA 50 mm x 70 mm x 120 mm
Hirschmann Unmanaged Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU 32In Stock
35Expected 12/06/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.5 W 102 mm x 79 mm x 38 mm


IDEC Unmanaged Ethernet Switches 5 port Ethernet Switch 14In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V, 9 V 30 V, 60 V - 40 C + 75 C 3.4 W 114.5 mm x 68 mm x 29.6 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1924 24 ETHERNET PORT 3In Stock
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 100 V 240 V 0 C + 60 C
Advantech Unmanaged Ethernet Switches ProView,8G+2G Full Gigabit Ind. Switch,-
4In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 40 C + 75 C 6.8 W 120 mm x 84 mm x 43 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060GBAP 3060GB-A-P 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
Advantech Unmanaged Ethernet Switches ProView,5-port Full Gigabit Ind. Switch, 8In Stock
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 2 W 120 mm x 84 mm x 27 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 16In Stock
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3043GBT-AC - unmanaged switch with 4 Gigabit RJ45, 3 SFP Fiber, (extended temp. range) 2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 3 x SFP 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm