NAND Flash

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 4G 4GX1 TBGA 2,826In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8,936In Stock
Min.: 1
Mult.: 1
Max.: 7,680

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 192In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 149In Stock
Min.: 1
Mult.: 1
Max.: 25

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 838In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash 1Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 814In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 2Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 624In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 2 Gbit Parallel 2 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 832In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 673In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 1,037In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,VBM63, 60In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48, 324In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-I-48 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC 730In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 81In Stock
3,000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 622In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 1Gbit x8 BGA-63 8Bit ECC 649In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX30UF 1 Gbit 128 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 2Gbit x8 BGA-63 8Bit ECC 440In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-64 MX30UF 2 Gbit 256 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 298In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC 551In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
3,004Expected 19/07/2027
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 1.8V 1Gbit x4 WSON-8 8Bit ECC 461In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 501In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 403In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 TSOP-48 8Bit ECC 90In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray