Antennas

Results: 10,681
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 3~8.5 GHz 2,418In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 1.8:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged White RP-SM 4,300In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Screw Mount Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm 84 mm RP-SMA Male X9001091 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 329In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 861In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 186In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug 1,739In Stock
Min.: 1
Mult.: 1

902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert 5G LTE FPC 50 1,657In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 50 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4 1,748In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4 958In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Kaga FEI Antennas Antenna Fixing Bracket (for AU-300/500) 3In Stock
Min.: 1
Mult.: 1

TE Connectivity / Linx Technologies Antennas 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 12,110In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 150 UFL 983In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Taoglas Antennas 5IN1 GNSS 5G WIFI ANTENNA 101In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 31.7 dBic, 32.4 dBic 50 Ohms 2.0:1, 2.5 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount SMA Male/RP-SMA Male IP67 RG-174, TGC-200 Bulk
Pulse Electronics Antennas CERAMIC W3078 GC380H N 35,933In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3,367In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
KYOCERA AVX Antennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec 843In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 80 Hz, 70 Hz, 1.2 GHz 50 Ohms Embedded 3 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz, 6.525 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35 mm 8 mm 0.4 mm W3 Family Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 25mm Cable MHF Con 11,852In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz 631In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 3.51 dBi, 4.81 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas Domino LTE SMD Antenna 12,905In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1544 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole RP-SMA 1,033In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.54 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
Taoglas Antennas TG.55.8113W White 5G/4G Terminal Mount Monopole Antenna 3,092In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel - 0.68 dBi, - 2.14 dBi, 0.15 dBi, - 0.74 dBi, - 0.59 dBi, 1.37 dBi, 0.93 dBi, 0.73 dBi, 1.51 dBi, 1.73 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz Gateways, Routers, Smart Metering, Vending Machinges, Industrial IoT, Smart Home, Connected Enterprise 172 mm 23.9 mm 13 mm GuardianX Bulk
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2,305In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 1,134In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert 5G LTE FPC 150 888In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 150 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1,881In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk