GNSS / GPS Modules

 GNSS / GPS Modules
GPS Modules and GNSS Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many GPS and GNSS module manufacturers including Quectel, u-blox & more. Please view our large selection of GPS and GNSS modules below.
Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
1,169Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 500

28 s - 160 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Automotive dead reckoning,onboard sensor LCC, 12x16 mm, 250 pcs/reel
403Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 500
2.7 V 3.6 V DDC, SPI, UART, USB + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
1,494On Order
Min.: 1
Mult.: 1
Reel: 500

NEO-M8T 45 s - 157 dBm 4 m 2.7 V 3.6 V 32 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
8,168Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Professional Grade LGA, 17x22 mm, 250 pcs/reel
3,599On Order
Min.: 1
Mult.: 1
Reel: 250
ZED-F9P 1.207 GHz, 1.227 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 30 s - 160 dBm 1.5 m 2.7 V 3.6 V 75 mA, 90 mA I2C, SPI, UART, USB 2.0 + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 Dual band L1/L5 GNSS Module
3,000On Order
Min.: 1
Mult.: 1
Reel: 250

ZED-F9P 2.7 V 3.6 V 68 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox NEO-M9V-20B
u-blox GNSS / GPS Modules u-blox M9 GNSS module UDR and ADR, onboard SAW+LNA and IMU LCC, 12x16 mm, 250 pcs/reel
1,500On Order
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules
500Expected 16/02/2026
Min.: 1
Mult.: 1

28 s - 148 dBm 1.5 m 2.8 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel
Taoglas GNSS / GPS Modules Surface mount GNSS front-end module covering L1 and L5 bands
569Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry
487Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 100

+ 85 C Reel, Cut Tape
Antenova GNSS / GPS Modules MT3337E ROM
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
HUBER+SUHNER GNSS / GPS Modules Expansion module, Receiver, L1, L2, DIN Rail, 1 RF OUT, 1 FO IN
8Expected 26/02/2026
Min.: 1
Mult.: 1

M5Stack GNSS / GPS Modules GNSS Mod Barometric Presur IMU Magnetometer Sensors NEOM9N BMP280 BMI270 BMM150
20Expected 18/02/2026
Min.: 1
Mult.: 1

25 Hz 1.5 m GNSS Bulk
DFRobot GNSS / GPS Modules The LoRa-Based GNSS-RTK High Precision Positioning Kit (EU Version) is a complete, out-of-the-box solution designed to deliver centimeter-level positioning accuracy. By leveraging Real-Time Kinematic (RTK) technology, the system utilizes a stationary
3Expected 11/02/2026
Min.: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot GNSS / GPS Modules The LoRa-Based GNSS-RTK High Precision Positioning Kit (US) is a comprehensive, dual-module system engineered to deliver centimeter-level location accuracy. It operates on the principle of Real-Time Kinematics (RTK), which involves a stationary base
3Expected 11/02/2026
Min.: 1
Mult.: 1

915 MHz - 147 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
DFRobot GNSS / GPS Modules The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem
5Expected 11/02/2026
Min.: 1
Mult.: 1

- 145 dBm 5 V 10 V I2C, UART GPS, GLONASS, Galileo, BeiDou Bulk
Seeed Studio GNSS / GPS Modules GNSS add on Module for Seeed Studio XIAO - UART Interface, mini GPS/Tracker, Powered by Quectel L76K
7Expected 27/02/2026
Min.: 1
Mult.: 1

u-blox GNSS / GPS Modules
497Expected 26/03/2026
Min.: 1
Mult.: 1
28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
ArduSimple GNSS / GPS Modules simpleRTK2B-mPCIe with u-blox ZED-F9P
7Expected 16/02/2026
Min.: 1
Mult.: 1

3.3 V USB GPS, GLONASS, Galileo, BeiDou Bulk
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352) 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352)
994Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333)
994Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel
u-blox GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250
LEA-F9T 400 kHz 25 s 1.5 m 2.7 V 3.6 V 100 mA I2C, SPI, UART, USB + 105 C GPS, GNSS Reel