EWM-C109F6G1E

Advantech
923-EWMC109F6G1E
EWM-C109F6G1E

Mfr.:

Description:
Multiprotocol Modules 6-band HSPA Cellular Module, SIM holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.80 $118.80

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiprotocol Modules
RoHS:  
EWM-C109F6G1E
800 MHz to 2.1 GHz
PCIe
3.3 V
3.6 V
- 40 C
+ 85 C
50.85 mm x 29.9 mm x 6.2 mm
HSPA
GPS
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Wide-temp 3.75G HSPA and GPS
Operating Supply Voltage: 3.3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
4A994

EWM-C109F6G1E Cellular Module

Advantech EWM-C109F6G1E Cellular Module is a 2-in-1 module with full-size mini PCIe card and sim card holder. This module features wide-temp 3.75G HSPA and hardware standalone GPS with U-blox LISA-U200 and MAX-6 main chipset. The EWM-C109F6G1E provides HSDPA at 7.2Mbps and HSUPA at 5.76Mbps. This module works on a band of 800/850/900/1700/1900/2100MHz for UMTS/HSPA and 850/900/1800/1900MHz for EDGE/GPRS/GSM network. The PCIe card operates at a temperature range of -40ºC to 85ºC.