ENW-F9501C1KF

Panasonic
667-ENW-F9501C1KF
ENW-F9501C1KF

Mfr.:

Description:
Multiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,097

Stock:
1,097 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$25.45 $25.45
$22.19 $221.90
$21.06 $526.50
$20.65 $2,065.00
Full Reel (Order in multiples of 500)
$20.50 $10,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Multiprotocol Modules
RoHS:  
PAN9019
- 40 C
+ 85 C
15.3 mm x 12 mm x 2.5 mm
802.11 b
Reel
Cut Tape
MouseReel
Brand: Panasonic
Data Rate: 1 Mb/s to 2 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Multiprotocol Modules
Sensitivity: - 98 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Dual Band Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless Modules

Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi® 6 Dual Band 2.4GHz to 5GHz and BLUETOOTH® 5.4® Modules are wireless radio modules with integrated Bluetooth BDR/EDR/Low Energy (LE). These modules are designed for highly integrated and cost-effective applications requiring high data rates and low power consumption. The PAN9019 and PAN9019A feature integrated power management, a dual-core CPU, 802.11i security standard support, and high-speed data interfaces. The modules provide a combination of Wi-Fi, Bluetooth, and 802.15.4 wireless connectivity, allowing for high-throughput applications and enhanced flexibility. Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi 6 Dual Band 2.4GHz to 5GHz and Bluetooth 5.4 Modules are available in an M.2 form factor for use with host processors as an evaluation tool using an M.2 Key E socket.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.