CEL
Espressif
Ezurio
Infineon
InnoPhase IoT
Insight SiP
Inventek Systems
Kaga FEI
Microchip
NXP
Pulse
Quectel
Semtech
Silex Technology
Silicon Labs
Telit Cinterion
u-blox
50
60-2230C
AMW004
ATWINC3400
CMP9377
EM060K-GL
ESP32-WROOM
ESP32-WROVER
ISM43340
ISP4520
IW610BHN
IW610CHN
IW610FHN
IW610GHN
IW611HN
IW612HN
IW620
JODY-W2
JODY-W3
MAYA-W1
1.4 MHz
76.8 MHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.7 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
824 MHz to 2.69 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
863 MHz to 870 MHz, 2.4 GHz
2.4 GHz
2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz to 7 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.4 GHz/5 GHz
2.402 GHz to 2.48 GHz
2.412 GHz
2.412 GHz to 2.484 GHz
2.5 GHz, 5 GHz
200 mW
2 W
4 dBm
5 dBm, 8 dBm, 19 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
10 dBm
10 dBm, 18 dBm
12 dBm
14 dBm
14 dBm, 16 dBm
16 dBm, 19 dBm
17 dBm
17.5 dBm
18 dBm
18.3 dBm
18.5 dBm
19 dBm
19.5 dBm
20 dBm
ADC, Audio, Bluetooth PCM, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, PCM, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
Bluetooth, USB, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2S, SDIO, UART
GPIO, SDIO, UART
GPIO, SPI, UART
GPIO, UART
I2C, I2S, PWM, SDIO, SPI, UART
I2C, I2S, SDIO, SPI, PWM, UART
I2C, I2S, SPI, PWM, UART, USB
I2C, I2S, SPI, UART
I2C, PCIe, PCM, UART, USB 2.0
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, USART
I2S
1.62 V
1.75 V
1.8 V
1.85 V
1.9 V
2.2 V
2.6 V
2.7 V
2.97 V
3 V
3.13 V
3.135 V
3.14 V
3.2 V
3.3 V
3.4 V
3.5 V
3.3 V
3.46 V
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4.2 V
4.3 V
4.4 V
4.5 V
4.6 V
4.8 V
6 V
2.4 GHz, 5 GHz, 6 GHz
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
Built-In
Built-In, RF
Chip
External
IPEX
MHF4
MHF4L
Pad
PCB
RF
SMA
u.FL
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 17.2 mm x 1.7 mm
9.8 mm x 9.1 mm x 1.6 mm
11 mm x 11 mm x 0.85 mm
12 mm x 17 mm x 2.2 mm
12.8 mm x 15 mm x 2.5 mm
12.8 mm x 17 mm x 2.5 mm
12.8 mm x 20 mm x 2.5 mm
13.2 mm x 12.5 mm x 2.4 mm
13.2 mm x 19 mm x 2.4 mm
14 mm x 14 mm x 1.5 mm
14.3 mm x 13.1 mm
14.3 mm x 13.1 mm x 2.6 mm
14.5 mm x 34 mm
14.5 mm x 34 mm x 2.5 mm
14.7 mm x 10.8 mm x 3.2 mm
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 3.0
Bluetooth 4.0
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.1
Bluetooth 5.2
Bluetooth 5.2, Bluetooth LE
Bluetooth 5.3
Bluetooth 5.4
Bluetooth 5.4, Bluetooth LE
5G
Cellular
Cellular, NBIoT, LTE
Cellular 2G/3G/4G
GSM/GPRS
LTE
LTE-A Cat 6
LTE Cat 4
NBIoT, LTE
PCIe
BDS, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, GLONASS, GPS, QZSS
GNSS
GPS
GPS, GLONASS
GPS, GLONASS, Galileo, BeiDou
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 az
802.11 b/d/e/g/h/i/j/n
802.11 b/g/n
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax/be
802.11a/b/g n/ac/ax/be
WiFi
WiFi 4, 802.11 b/g/n
WiFi 5, 802.11 ac
WiFi 6
WiFi 6, 802.11 a/b/g/n/ax
Wi-Fi 6/6E
WiFi 6E, 802.11 a/b/g/n/ax
WiFi 802.11 a/b/g/n
WiFi-802.11 b/g/n
802.15.4 (ANT, Thread, Zigbee)
ANT, Thread
Thread, Zigbee
Zigbee