Multiprotocol Modules

Results: 1,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 761In Stock
Min.: 1
Mult.: 1

MGM13P 2.4 GHz 10 dBm I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C Built-In 12.9 mm x 17.8 mm x 2.3 mm Bluetooth Thread, Zigbee Cut Tape
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 vpo module+anten 290In Stock
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) 807In Stock
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 287In Stock
Min.: 1
Mult.: 1
: 250

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 380In Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/UART 195In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm SDIO, UART 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Signetik Multiprotocol Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Low Profile Connector 374In Stock
Min.: 1
Mult.: 1

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, NBIoT, LTE GNSS, GPS
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Cut Tape) 469In Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 755In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCR 589In Stock
Min.: 1
Mult.: 1
: 250

WL1801MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 262In Stock
Min.: 1
Mult.: 1
: 250

WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 186In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Silex Technology Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 7In Stock
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm Bulk
Intel AX211.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 537In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Intel AX210.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 143In Stock
300Expected 29/06/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Intel AX210.D2WG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro 790In Stock
Min.: 1
Mult.: 1
: 1,000

Wi-Fi 6 AX210 6 GHz PCIe, USB 0 C + 80 C 12 mm x 16 mm x 1.67 mm Bluetooth 5.3 802.11 ax Reel, Cut Tape, MouseReel
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 272In Stock
Min.: 1
Mult.: 1

Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 28In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, LGA 1620 (Wi-Fi: PCIe/BT:USB) 1In Stock
5On Order
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 5In Stock
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Reel
Intel AX211.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 358In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 2In Stock
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Reel
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 1In Stock
4Expected 21/07/2026
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7