RF Modules

 RF Modules
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1In Stock
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase RF Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
434Expected 21/08/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
299Expected 20/07/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
247Expected 21/08/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Analog Devices RF Modules USB3 SDR Active Learning Module
13On Order
Min.: 1
Mult.: 1

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
241Expected 18/09/2026
Min.: 1
Mult.: 1

LimeSDR
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules AMPL 2.45GHZ 50W W/ HTSK

RFS RF Modules 2.4 GHz to 2.5 GHz 47 dBm UART 24 V 34 V 0 C + 65 C 109.98 mm x 65 mm x 14.45 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB

ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT 10 POS .047 MODULE DC
174Expected 26/10/2026
Min.: 1
Mult.: 1

Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
1,000On Order
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF Modules DWM1000 UWB XCVR Module
15,490Expected 08/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
180On Order
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount
196Expected 15/10/2026
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)
90On Order
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6
360Expected 04/08/2026
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz

RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 6000 MHz, 50ohm

ZJL RF Amplifiers 20 MHz to 6 GHz 10 dBm - 40 C + 75 C 25.4 mm x 19.05 mm x 15.49 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB

ZX76 - 40 C + 85 C Tray