Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
CCS Sub-GHz Modules TARGETuner Non-Stocked
Min.: 1
Mult.: 1
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz Modules Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010) Non-Stocked
Min.: 25
Mult.: 25

AC4490 900 MHz
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Non-Stocked
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX Non-Stocked
Min.: 100
Mult.: 100

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 200mW W/MMCX ANTENNA CONNECTION RS485, (TI CC1010) Non-Stocked
Min.: 25
Mult.: 25

AC4790 900 MHz 200 mW 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range Non-Stocked
Min.: 5
Mult.: 5

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Transceiver Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack Non-Stocked Lead-Time 33 Weeks
Min.: 120
Mult.: 120

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Digi Sub-GHz Modules 9XSTREAM-100mW TRNS- 19200bps 3"WIRE ANT Non-Stocked
Min.: 50
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran 1200 baud w/RPSMA Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW tran er w/MMCX 9600 bps Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XStream 100mW Telep honeinterfce 19200bd Non-Stocked
Min.: 1
Mult.: 1

Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C MMCX 60.5 mm x 36.5 mm x 5.1 mm
Digi Sub-GHz Modules 9XTend 1W transceiv MA or MMCX connector Non-Stocked
Min.: 1
Mult.: 1
902 MHz to 928 MHz 1 W Serial 2.8 V 5.5 V 730 mA 80 mA - 40 C + 85 C RP-SMA 60.5 mm x 36.5 mm x 5.1 mm
Advantech Sub-GHz Modules AIM(8"/10") UHF RFID module (US) for AIM-35/38/65/68 Non-Stocked
Min.: 1
Mult.: 1

130.2 mm x 70 mm x 45 mm RFID
Advantech Sub-GHz Modules EPD-210 NFC reader Non-Stocked
Min.: 1
Mult.: 1

LEO-D30 13.56 MHz USB 0 C + 70 C
Advantech Sub-GHz Modules 5M Camera for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules MSR007GH,USB,blk,slim, for USC-360 Non-Stocked
Min.: 1
Mult.: 1

Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- EU868 , IP65, 1050VDC Non-Stocked
Min.: 1
Mult.: 1

863 MHz to 870 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Semtech Sub-GHz Modules SX1211 RF MODULE 868 N/A
Min.: 1
Mult.: 1

868 MHz 10 dBm 2.1 V 3.6 V 25 mA 3 mA - 20 C + 85 C SMA Sub GHz
Telemecanique Sub-GHz Modules RFID UNIVERSAL STATION FIELD EXPNDR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID
Telemecanique Sub-GHz Modules 200MMX50MM RFID FIELD EXPANDER Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
XGF RFID