Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Crowd Supply Sub-GHz Modules 29In Stock
Min.: 1
Mult.: 1

easySwitchBox LoRa/LoRaWAN

Crowd Supply Sub-GHz Modules Nano Shield: LoRa ,915 MHz (US, Canada, Australia) 6In Stock
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast 1In Stock
Min.: 1
Mult.: 1

915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR EU 130In Stock
Min.: 1
Mult.: 1

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz 43In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
Ezurio Sub-GHz Modules ConnexLink RS232 Client Only Package (TI CC1010) 2In Stock
208On Order
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules ConnexLink RS232 Client Pkg (TI CC1010) 8In Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
RF Solutions MAINSLINK
RF Solutions Sub-GHz Modules 15In Stock
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules 1 Ch Transmitter 79In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 76In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 106In Stock
126Expected 24/02/2026
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox: RFM69-CW / 868 MHz (EU) 1In Stock
Min.: 1
Mult.: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Base Kit: RFM95 LoRa / 433 MHz (EU) 1In Stock
Min.: 1
Mult.: 1
easySwitchBox 433 MHz 3.3 V 5 V LoRa/LoRaWAN
Crowd Supply Sub-GHz Modules easySwitchBox Extended Kit: RFM69 CW / 915 MHz (US, Canada, Australia) 1In Stock
Min.: 1
Mult.: 1
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
TTM Technologies Sub-GHz Modules 230In Stock
Min.: 1
Mult.: 1
A110LR09C 902 MHz to 928 MHz 10 dBm SPI 1.8 V 3.6 V 15 mA - 40 C + 85 C u.FL 9 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN 1,006In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 238In Stock
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 4In Stock
Min.: 1
Mult.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR 37In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 418MHz 21In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 418MHz 15In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz 5In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz 13In Stock
Min.: 1
Mult.: 1

433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Bulk
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator 1,031In Stock
3,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
RF Solutions QUANTA-4T4
RF Solutions Sub-GHz Modules 6In Stock
Min.: 1
Mult.: 1