LBWA1UZ1GC-958

Murata Electronics
81-LBWA1UZ1GC-958
LBWA1UZ1GC-958

Mfr.:

Description:
WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 311 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.71 $19.71
$17.18 $171.80
$16.30 $407.50
$15.09 $1,509.00
$14.46 $3,615.00
$14.38 $7,190.00
Full Reel (Order in multiples of 1000)
$13.49 $13,490.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: WiFi Modules - 802.11
RoHS:  
1GC
802.11 a/b/g/n
2.4 GHz, 5 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
Ethernet, GPIO, I2C, SPI, UART, USB
3.13 V
4.8 V
12 dBm, 13 dBm, 17 dBm
310 mA, 320 mA, 330 mA, 380 mA
100 mA
- 30 C
+ 85 C
AWS
Reel
Cut Tape
Antenna Connector Type: External
Brand: Murata Electronics
Dimensions: 10 mm x 10 mm x 1.2 mm
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: LBWA1UZ1GC-TEMP
Unit Weight: 637.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 1GC Wireless Module

Murata Type 1GC Wireless Module is a small and high-performance module based on the Infineon CYW43907 chipset, which supports Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY and Ethernet up to 100Mbps PHY data rate. The module also has a powerful integrated 320MHz Arm® Cortex®-R4 MCU for host-side applications. The Type 1GC enables high throughput consumer applications with its Arm Cortex-R4 MCU and no additional components. The device offers manufacturers an easy-to-design solution for data acquisition, device management, Wi-Fi+Ethernet gateways, and industrial control applications. USB 2.0 and SDIO 3.0 host and device modes are supported to have high-speed external communication. RF matching, antenna design, and regulatory certification are already taken care of and tested.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.