Zigbee Modules - 802.15.4

 Zigbee Modules - 802.15.4
Zigbee Modules (802.15.4) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Zigbee  module manufacturers including Digi International, Microchip, Silicon Labs & more. Please view our large selection of Zigbee modules below.
Results: 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587 Radio Module with 512 kB Flash and 64 kB of RAM +3 dBm output power (+8 dBm in b Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis radio module with 512 kB flash and 64 kB RAM Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C Zigbee Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3588 (based on EM358x with USB controller), Chip Antenna Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3588-LRS (based on EM358x with USB controller), Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel

Digi Zigbee Modules - 802.15.4 i.MX51 Mod 800MHz 256MB Flash w/Ethrnt Non-Stocked
Min.: 25
Mult.: 25

800 MHz 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 i.MX51 Mod 800MHz 512MB Flash w/Ethrnt Non-Stocked Lead-Time 107 Weeks
Min.: 25
Mult.: 25

800 MHz 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs EM357-MOD-ANT-C_K
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Min.: 1
Mult.: 1

EM357 2.1 V 3.6 V 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A30-A1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & US Pwr
Non-Stocked
Min.: 1
Mult.: 1

ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A40-W1
Digi Zigbee Modules - 802.15.4 X3 Gtwy GPRS Comm w/Ant & Intl Pwr
Non-Stocked
Min.: 1
Mult.: 1

ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi XA-A14-CS5R
Digi Zigbee Modules - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
Non-Stocked
Min.: 1
Mult.: 1

802.15.4 (ANT, Thread, Zigbee)
Digi XA-X91-CS2P-AH
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr
Non-Stocked
Min.: 1
Mult.: 1

900 MHz 802.15.4, Zigbee
Mikroe MIKROE-434
Mikroe Zigbee Modules - 802.15.4 MRF24J40MA 2.4GHz ZIGBEE MODULE Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 802.15.4 (ANT, Thread, Zigbee)
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
Non-Stocked
Min.: 140
Mult.: 140

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
Non-Stocked
Min.: 1
Mult.: 1

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 600
: 600

Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk