ABB
Altech
Amphenol
AMSECO
Banner Engineering
Bud Industries
Carlo Gavazzi
Eaton
Glenair
Hammond
HARTING
L-Com
Molex
Murrelektronik
Opto 22
Panduit
Phoenix Contact
RF Solutions
Schneider Electric
TE Connectivity
Tripp Lite
Weidmuller
Wiremold
Back Box
Cable Termination Box
Ceiling Box
Ceiling Fan
Clear Cover
Consolidation Point
Device Box
Distribution Box
Double Gang Conduit Box
Dual Port
Dual Service Fitting
Duct Smoke Detector
FD Box
Floor Box
Gang Box
General Purpose
General Rectangular Enclosure
Heavy Duty Enclosure Kit
High Cover
Hinged Cover
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Fiberglass
Fiberglass Polyester
Galvanized Steel
Nylon
PBT Glass-Filled
Plastic
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyester
Polypropylene (PP)
Polystyrene (PS)
Polyvinyl Chloride (PVC)
PVC
Rubber
Stainless Steel
Steel
Black
Clear
Gray
Gray (Light Gray)
Natural
Silver
Unfinished
White
Yellow
58 mm
60 mm
65 mm
2.92 in
75 mm
3 in
85.1 mm
3.5 in
90 mm
90.6 mm
3.58 in
94 mm
100 mm
100.6 mm
4 in
4.2 in
110 mm
4.33 in
4.65 in
119.1 mm
52.6 mm
2.17 in
56 mm
64 mm
65 mm
65.1 mm
2.57 in
65.6 mm
2.95 in
75 mm
2.96 in
79.4 mm
3.13 in
3.15 in
80 mm
3.25 in
85.1 mm
87.6 mm
90 mm
90.6 mm
1.38 in
36 mm
1.65 in
41.9 mm
1.69 in
45 mm
54.6 mm
55.88 mm
2.24 in
57 mm
59.3 mm
2.48 in
63 mm
2.6 in
66 mm
2.72 in
2.76 in
2.95 in
74.9 mm
75 mm
DIN Rail
DIN Rail Mount
Free Hanging
Permanent
Pole Mount
Screw
Wall Mount
IP20
IP24
IP30
IP54
IP55
IP65
IP66
IP67
IP68
IP69
IP69, IP69K
1
1, 2, 3, 4, 4X, 12, 13
1, 2, 4
1, 2, 4, 4X, 6
1, 2, 4, 6
4, 12, 13
4, 4X
6
12, 13
3R
3R, 12, 12K
3R, 4, 12, 13
3R, 4, 4X, 12
3R, 4, 4X, 12, 13
4X
NEMA 1
UL 94 HB
UL94 HB, UL94 V-0
UL94 V-0
UL 94 V-2
1414 PH
1414 N4
1414 N4 AL
1414 N4 PH
1414 N4 PH SS
1414 N4 SS
1414
1414 SC
130086
130128
130135
130137
130180
130186
130226
1414SC
1436/1438
Abox
AK
AKL