Sensata Solid State Relays - SSRs

Results: 2,473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 210In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 36In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP20 CL 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC 7In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) SCR 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Bulk
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC 31In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 29In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn. 34In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 280VAC/90A , 3-32VDC In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34In Stock
1Expected 26/03/2026
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs PM Monitoring SSR 240VAC/25A 25In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 60 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 6 mA - 40 C + 80 C SMR24-6 58.4 mm 45.7 mm 24.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/50A , 3-32VDC In, ZC 31In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C CMR24 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 31In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 28In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 125A 240V DC INPUT 41In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A 240VAC DC 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 EL Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 35In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each