Sensata Solid State Relays - SSRs

Results: 2,473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 12A 240VAC Out 4-32VDC In, 18mm UL 59In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC AC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/125A, DC In, RN 12In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP20 29In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP20 LN 57.2 mm 44.5 mm 24 mm Bulk
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCST Each
Crydom Solid State Relays - SSRs 45mm, 45A/240Vac DC In ZC Contactor 23In Stock
Min.: 1
Mult.: 1

Solid State Contactors Indicator DIN Rail Mount 45 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 16 mA to 19 mA GNR Each
Crydom Solid State Relays - SSRs PM IP00 SSR 480VAC /50A,90-280VAC,RN 17In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-10A 3-32VDC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs N/C AC CTL. SCR OUT 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC DRA1 10 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 22In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 23In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 48V/40A 12.0/11.5V Ctrl LVD 10In Stock
Min.: 1
Mult.: 1

Solid State Controllers SSR Panel Mount 40 A 3 VDC to 75 VDC 1 Form A (SPST-NO) MOSFET 11.5 VDC to 12 VDC 12 mA - 30 C + 80 C LVD 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 240V AC 15 AMP 9In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 15 A 200 VAC to 240 VAC 1 Form A (SPST-NO) SCR - 30 C + 80 C RPC 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 400VDC/10A, 4-32VDC In, FET Output, Thermal Pad 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 DC200 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/12A, DC In, Zero Cross 6In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 12 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 3A 240AC Out, 200 to 265VAC In, 11mm UL 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 200 VAC to 265 VAC 2.5 mA to 3.3 mA - 30 C + 80 C SeriesOne DR 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 11mm, 600VAC/6A,4-32VDC In, Instantaneous, ATEX 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 6 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C SeriesOne DR 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Zero Cross, 90 QC 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, Faston 13In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs PM IP20 530Vac/50A , 3-32Vdc,ZC 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 48 VAC to 530 VAC 3 VDC to 32 VDC 17 mA IP20 CMD / CMA Each
Crydom Solid State Relays - SSRs PM SSR 150VDC/160A 90-280VAC 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 160 A 7 VDC to 150 VDC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 31 mA to 33 mA - 30 C + 80 C IP00 HDC Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR 0-5V In 1In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 90 VAC to 140 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.4 mm 45.7 mm 19.8 mm