Sensata Solid State Relays - SSRs

Results: 2,473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A10-14VDCRN 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 10 VDC to 14 VDC 9.2 mA IP00 EL Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous, 90 QC 9In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 21 VDC to 27 VDC 8 mA to 19 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP20 660Vac/75A , 3-32Vdc,ZC 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C IP20 CMD / CMA 76.2 mm 44.5 mm 29.2 mm
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 11mm, 240VAC/3A,4-32VDC In, Instantaneous, ATEX 7In Stock
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount DR Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 240VAC/18A, 3-15VDC In, Instantaneous, w/Snubber 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 50A,Univ input,ZC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, LED 18In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 4-32DC 24-280VAC HexStndOff InstantO 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 24 VAC to 280 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/25A , 3-32VDC In, RN 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs TIME DELAY 25A SSR 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Time Delay Panel Mount 25 A 48 VDC to 280 VDC 1 Form A (SPST-NO) SCR 3.5 VDC to 15 VDC 11.4 mA - 30 C + 80 C DSD/DLD 58.4 mm 45.7 mm 22.2 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/12A , 18-36Vac In, ZC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 15In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Instantaneous 7In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 4-20mA In 7In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 50A 4-32VDC 600VAC .5-3HP kW Scrw Term 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280VAC,RN 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC/ 10A 3-32VDC RN 21In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP00 CL 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 11mm, 60VDC/6A, 4-32VDC In, FET Output, ATEX 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C DR 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, w/Standoffs 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/75A 2-10Vdc 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each