73460000007

HARTING
617-73460000007
73460000007

Mfr.:

Description:
Networking Modules HARTING MICA CISS IIoT Starter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,831.22 $1,831.22

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Networking Modules
RoHS:  
12 V
24 V
- 25 C
+ 75 C
Brand: HARTING
Data Rate: 10 Mb/s, 100 Mb/s
Frequency: 1 GHz
Interface Type: Ethernet, USB
Number of Ports: 3 Port
Processor Type: ARM
Product: MICA CISS
Product Type: Networking Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MICA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
ECCN:
EAR99

MICA® IIoT Starter Kits

HARTING Modular Industry Computing Architecture (MICA®) IIoT Starter Kits are designed to aid in prototyping IIoT solutions. These kits contain everything needed for condition monitoring, asset tracking, and digital retrofit applications. The HARTING MICA IIoT kits offer low-risk prototyping with easy and fast startup as well as guaranteed compatibility between all components and software.