PD-65 Series Power Supplies - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Industry Length Width Height Series
MEAN WELL Power Supplies - Chassis Mount 61.1W 5V/5.5A 12V/2.8A 126In Stock
Min.: 1
Mult.: 1

28 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 2 Output 5 VDC 5.5 A 12 VDC 2.8 A Open Frame Industrial 127 mm (5 in) 76.2 mm (3 in) 27.94 mm (1.1 in) PD-65
MEAN WELL Power Supplies - Chassis Mount 65.5W 5V/3.5A 24V/2A 47In Stock
54Expected 03/06/2026
Min.: 1
Mult.: 1

18 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 2 Output 5 VDC 3.5 A 24 VDC 2 A Open Frame Industrial 127 mm (5 in) 76.2 mm (3 in) 27.94 mm (1.1 in) PD-65