DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 24Vout 0.63A DIN Rail 159In Stock
1,280On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 630 mA 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 24Vout 0.63A DIN Rail 410In Stock
320Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 630 mA 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 10A 240W DIN Rail 153In Stock
460On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 10A 240W DIN Rail 177In Stock
180On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 5A 240W DIN Rail 20In Stock
80Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 67.2 V 154 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 9-36Vin 12Vout 2.5A DIN Rail 86In Stock
1,002On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 9-36Vin 5Vout 6A DIN Rail 184In Stock
1,056On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 10A 480W DIN 35In Stock
32Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 48 V 10 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 12V DIN 400.8W 33.4A 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 33.6 V 67.2 V 12 V 33.4 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 20A 480W DIN 28In Stock
128On Order
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 33.6 V 67.2 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 10A 480W DIN 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 33.6 V 67.2 V 48 V 10 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 20A 480W DIN 58In Stock
80Expected 20/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 67.2 V 154 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 9-36Vin 12Vout 5A DIN Rail 199In Stock
720On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 9-36Vin 15Vout 4A DIN Rail 279In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 15 V 4 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 9-36Vin 24Vout 2.5A DIN Rail 196In Stock
1,320On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 12V 5A DIN 56In Stock
16Expected 04/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 150 V 1.5 kV 12 V 5 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V 250W 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 9 V 53 V 12 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 3A 15W Din Rail 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9.5 VDC 36 VDC 5 VDC 3 A 1.6 kVDC 125 mm 57.6 mm 24.5 mm Industrial DPX15W
SolaHD DC/DC Converters - DIN Rail Mount REDUNDANCY MODULE 16In Stock
Min.: 1
Mult.: 1
No
Isolated 116 mm 50 mm 124 mm
DFRobot DC/DC Converters - DIN Rail Mount 4-Channel Level Converter (12V to 5V) 2In Stock
10Expected 23/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 V 5 V 87 mm 47 mm 39 mm Industrial
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
TRACO Power DC/DC Converters - DIN Rail Mount 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case
234On Order
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 60 V 18 V 75 V 24 V 2.5 A 1.5 kV 100 mm 45 mm 75 mm Industrial TCL-DC
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/SC 1In Stock
18On Order
Min.: 1
Mult.: 1
Isolated
Phoenix Contact DC/DC Converters - DIN Rail Mount MINI PS 12-24DC/48DC 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 V 10 V 32 V 48 V 700 mA 107 mm 22.5 mm 99 mm MINI-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount MINI-PS48-60DC/24DC1 DC-DC CONV 36-75VDC 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 36 V 75 V 24 V 1 A 107 mm 22.5 mm 99 mm MINI-PS