HDSP Series LED Displays & Accessories

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 5x7 Smart Display 1,160In Stock
530Expected 09/03/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.54 mm x 4.57 mm 42.93 mm x 11.43 mm x 5.31 mm Red 626 nm 7.5 mcd 370 mA 5 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.54in 2 14 Segment CC 25,799In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 13,277In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Anode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 5x7 Smart Display 312In Stock
110Expected 18/02/2026
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Yellow 583 nm 7.5 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 9,328In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Anode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm Hex and Numeric 364In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Red 626 nm 620 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 1,281In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment 1,688In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Anode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 989In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 3,356In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm .56in 7 Segment 2,680In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Yellow 587 nm Common Cathode 1800 ucd 60 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 1,719In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 14 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 1,152In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.4in 7 Segment 4,116In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 626 nm Common Cathode 1200 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 574nm Hex and Numeric 51In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 7.4 mm Green 574 nm 1100 ucd 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 625nm 10mm 7 Segment 6,121In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 1.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 4,959In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 2,104In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Anode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 1,667In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 639 nm Common Cathode 16 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment 3,034In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 626 nm Common Anode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 5x7 Smart Display 30In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 5 mm x 7 mm 70.87 mm x 19.41 mm x 6.6 mm Red 645 nm 15 mcd 300 mA 5 V + 85 C - 45 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 625nm 0.56in 7 Segment 4,330In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.4 mm x 13 mm 12.25 mm x 17.5 mm x 6.4 mm Red 622 nm Common Anode 1800 ucd 20 mA 1.95 V + 80 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 1,053In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Anode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 10mm 7 Segment 7,651In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 0.45 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 2,916In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 622 nm Common Cathode 370 ucd 2 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube