Vishay Infrared Emitters

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 4,494In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1,195In Stock
Min.: 1
Mult.: 1
Reel: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 454In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9,366In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 9,307In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8,385In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 7,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1,197In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg. 3,862In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 4,902In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight 23,804In Stock
6,000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 170mW 40,030In Stock
Min.: 1
Mult.: 1
Reel: 7,500

940 nm 70 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 6,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR Emitter 950nm 9,118In Stock
Min.: 1
Mult.: 1
Reel: 8,000

940 nm 70 mW/sr 100 mA Reel, Cut Tape

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11,809In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 4,986In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 65 mW/sr 100 mA Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. 177In Stock
Min.: 1
Mult.: 1
Reel: 600

850 nm 370 mW/sr 45 deg 1 A 1.8 V 630 mW - 40 C + 85 C Reel, Cut Tape


Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 188In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 2,653In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns 423In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 1000 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 5,057In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3,606In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Spd IR Emtr Diode 850nm 4,788In Stock
Min.: 1
Mult.: 1
Reel: 8,000

850 nm 150 mW/sr 100 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG 3,521In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 220 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Semiconductors Infrared Emitters IR EMI H-PWR H-SPEED 890NM SMD 23,975In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT Reel, Cut Tape, MouseReel