Infrared Emitters

Results: 1,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg. 20,876In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 14.5 mW/sr 9 deg 20 mA 1.6 V 28 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg. 4,855In Stock
3,000Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 30 Degrees 6,595In Stock
10,000Expected 20/05/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 10,157In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 67,618In Stock
2,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 434In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1800 mW/sr 700 mA 11.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin. 2,092In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 1050 nm 13 mW/sr 50 mA 1.2 V 150 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. 3,715In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 1300 nm 6 mW/sr 50 mA 1 V 150 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Near Infrared (NIR) LED 9,748In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT 860 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 135In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1450nm 5mm Plastic Dome Lens 91In Stock
Min.: 1
Mult.: 1

Through Hole 1450 nm 20 deg 20 mA 800 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters 1900nm 5.0x5.0 mm SMD on Starboard Dome Lens 3In Stock
Min.: 1
Mult.: 1

SMD/SMT 1870 nm 40 deg 50 mA 730 mV 2.4 mW - 20 C + 85 C 2020 (5050 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1650nm 5.0x5.0 mm SMD on Starboard Dome Lens 4In Stock
Min.: 1
Mult.: 1

SMD/SMT 1650 nm 40 deg 50 mA 770 mV 3.3 mW - 20 C + 85 C 2020 (5050 metric) Bulk
ams OSRAM SFH 4171B
ams OSRAM Infrared Emitters OSLON P1616 SFH 4171B 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape
Vishay Infrared Emitters IR surface emitter high power 850nm 590In Stock
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
ams OSRAM Infrared Emitters OSLON P1616 IR emitter, SFH 4172 1,095In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 4,790In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 500 mW/sr 1 A 1.65 V 2.1 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 370In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 1000 mW/sr 50 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 405In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 nm 40 deg 50 mA 1.1 V - 40 C + 85 C Reel, Cut Tape
Stanley Electric Infrared Emitters 526In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 4,877In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 850 nm 3.2 mW/sr 60 deg x 60 deg 20 mA 1.45 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1,803In Stock
2,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 850 nm 50 mW/sr 30 deg x 30 deg 50 mA 1.45 V 30 mW - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters 477In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 3,887In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 940 nm 0.7 mW/sr 145 deg 20 mA 1.22 V 4.3 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10 38In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 130 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray