Infrared Emitters

Results: 1,349
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm 214In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters IR 940nm GaAs LED 11mW Po; 15deg 1,592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole 940 nm 21 mW/sr 15 deg 50 mA 1.34 V 11 mW - 25 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 10DEG 663In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 170 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C

Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 2,340In Stock
2,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 11 mW/sr 30 deg 100 mA 1.2 V 190 mW - 40 C + 85 C 2.5 mm x 2 mm x 2.7 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 950nm, TO-18 2mW/sr, +/-30deg. 515In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 1.6 mW/sr 100 mA 1.7 V 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 349In Stock
1,800Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 5300 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 479In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 3600 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 118In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 1950 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH SPEED SL 940NM 751In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 1,057In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 20 mW/sr 50 deg 100 mA 1.35 V 160 mW - 40 C + 85 C SMD-2 Reel, Cut Tape

Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 125mW/sr; 10ns 5,017In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 850 nm 100 mW/sr 100 mA 1.65 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3,526In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5,208In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. 609In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 890nm, SMD 5mW/sr, +/-17deg. 942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 870 nm 25 mW/sr 20 mA 1.5 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Infrared Emitters 940nm 6mW SMT IRED 1.5Kpcs 1,592In Stock
7,500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 20 mA 1.5 V 75 mW - 30 C + 85 C SMD Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 5,531In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 3,097In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 3,942In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,640In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 7,270In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 2.165 mW/sr 20 mA 1.6 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 6,172In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,292In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4,932In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4,623In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk