Tube Infrared Receivers

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 31,023In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 4,185In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 1,435In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C SOIC-8 Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 3,298In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4,204In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 1,383In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C MSOP-8 Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ,-e3 1,942In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 5 mA 2.5 V to 5.5 V 450 uA - 25 C + 85 C Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 36kHz 4,270In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 2,569In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold AGC4 38kHz 2.5-5.5V 5,658In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 6,004In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 2,060In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7 TO 5.5VkHz WITH STANDOFF 3,263In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg 28,388In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 30kHz 1,694In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 2,247In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3 2,060In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 173In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C SOIC-8 Tube
Vishay Semiconductors Infrared Receivers IR Receiver 56 kHz r-step/Thomson RCA 133In Stock
Min.: 1
Mult.: 1

Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 1,759In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold AGC4 36kHz 2.5-5.5V 2,044In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 45Deg 2,126In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold AGC2 38kHz 2.5-5.5V 2,355In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 1,752In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube


Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 1,967In Stock
Min.: 1
Mult.: 1

Tube