White LEDs

Results: 43,013
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 90-CRI, XLamp XP-G3 LED 2,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 2,122In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 38,957In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 6500 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 5050 4,786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 5,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
New Energy White LEDs White 5000 K, 70 CRI Starboard XHP35.2 128In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 5000 K 590 lm 70 135 deg 350 mA 11.9 V 4 W 19.9 mm 19.9 mm 4.35 mm + 105 C Tinted Dome Diffused XHP35.2 - Starboard Tray
ams OSRAM White LEDs 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, N Class 105,026In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XD16AW 3,440In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 130 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XD16AW 4,426In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 148 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP35B 1,020In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XP-G3 LED 2,942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XQEAWT 1,708In Stock
Min.: 1
Mult.: 1
Reel: 3,000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 361In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 114 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 90-CRI, LUXEON 2835 Line 43,652In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 2200 K 24.6 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON C Color 3,182In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 113 lm 80 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 95-CRI, LUXEON CoB Core 217In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 1,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2,392In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1306-36V 594In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 719 lm 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 6 mm Round Flat Clear
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 47,555In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 429In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP50B 500In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel